Six-position, two-row signal connector housing for wire-to-device applications. Features a 2.54mm pitch and straight orientation for cable mounting. Designed for female socket contacts with a 0.025-inch mating tab width, supporting 22AWG wire. Operates within a temperature range of -40°C to 212°C. This black, free-hanging housing is RoHS compliant and supplied in bulk packaging.
TE Connectivity 9-1411325-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 17.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 13.47mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 273 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.22mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1411325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.