6-position, 2-row straight wire housing for signal applications. Features a 2.54mm pitch and 0.1-inch row spacing, accepting female socket contacts for 0.025-inch mating tabs. This black, cable mount connector system offers a -40°C to 212°C operating temperature range and is RoHS compliant.
TE Connectivity 9-1411325-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 17.75mm |
| Hybrid Connector | No |
| Length | 13.47mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 273 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1411325-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.