TE Connectivity 9-1415043-1 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 10A |
| Depth | 32mm |
| Gender | Female |
| Length | 47.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Through Hole, Panel |
| Mounting Style | SOCKET |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | PC Pin |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.