TE Connectivity 9-1418416-9 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Gender | Male |
| Height | 37.35mm |
| Hybrid Connector | Yes |
| Length | 39.6mm |
| Mating Tab Width | 0.059inch |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 484 |
| Packaging | Box |
| Pitch | 2.5mm |
| Polarized | Yes |
| Row Spacing | 0.165inch |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 1.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1418416-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.