
Four-position, signal-application wire housing with a 2.54mm pitch, designed for crimp termination. This straight, cable-mount connector system features male pin contacts and a black housing, suitable for wire/cable gauges up to 22AWG. Operating within a temperature range of -40°C to 212°C, it offers a free-hanging, serviceable configuration.
TE Connectivity 9-1419157-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Height | 0.757inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 18.55mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 34.95mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419157-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.