TE Connectivity 9-1423983-2 technical specifications.
| Coil Current | 35.7mA |
| Coil Power | 180mW |
| Coil Resistance | 140R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Depth | 18.67mm |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1423983-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.