
TE Connectivity 9-1437210-3 technical specifications.
| Conductor Material | Copper |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437210-3 to view detailed technical specifications.
No datasheet is available for this part.