TE Connectivity 9-1437214-2 technical specifications.
| Cable Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437214-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.