TE Connectivity 9-1437381-9 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Length | 72inch |
| Mount | DIN Rail |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Size | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437381-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.