10-position, 5-circuit ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features brass contacts with tin plating, rated for 30A per contact and 250V AC. Housing is natural colored Nylon with a UL94 V-2 flammability rating. Designed for cable mounting with screw termination, accommodating wire gauges from 12AWG to 26AWG. Dimensions include a 15mm height, 5mm length, and 38mm width, with a 0.315-inch pitch.
TE Connectivity 9-1437387-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 15mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| RoHS Compliant | No |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 38mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1437387-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.