8-circuit ZIF/LIF connector for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features brass contacts with tin plating, a 0.315-inch pitch, and a 250V voltage rating. Designed for panel or chassis mounting, this connector has a 30A current rating and a natural colored nylon housing. It accommodates wire gauges from 12AWG to 26AWG and is RoHS compliant.
TE Connectivity 9-1437387-6 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 15mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 250V |
| Width | 62mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437387-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.