TE Connectivity 9-1437470-0 technical specifications.
| Coil Resistance | 36R |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Package Quantity | 5 |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437470-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.