TE Connectivity 9-1437508-3 technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437508-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.