TE Connectivity 9-1437508-8 technical specifications.
| Contact Finish - Mating | GOLD |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8059 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437508-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.