TE Connectivity 9-1437514-1 technical specifications.
| Board Thickness | 0.03inch |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 1.58mm |
| Length | 0.136inch |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000000 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.038inch |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.