TE Connectivity 9-1437514-3 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437514-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.