TE Connectivity 9-1437558-7 technical specifications.
| Actuator Length | 12.32mm |
| Actuator Material | Copper Alloy |
| Contact Material | Gold, Silver |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Lug |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1437558-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.