TE Connectivity 9-1437565-1 technical specifications.
| Contact Material | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.