TE Connectivity 9-1437644-8 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437644-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.