7-position, single-row terminal block featuring 9.53mm pitch and 25A current rating per contact. This right-angle, through-hole mount component utilizes copper alloy contacts with tin plating and a thermoplastic insulator. Rated for 300V, it accommodates wire gauges from 12AWG to 22AWG and offers a 16mm height and 68.2mm width. The black housing is UL94 V-0 flammability rated and the product is RoHS and ELV compliant.
TE Connectivity 9-1437651-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 2.686inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 68.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437651-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.