4-position, 1-row barrier terminal block with a 0.438-inch pitch, designed for panel or chassis mounting. Features copper alloy contacts with tin plating and steel terminals with zinc finish, supporting wire gauges from 10AWG to 18AWG. Rated for 600V and 30A, with a maximum operating temperature of 120°C and a flammability rating of UL94 V-0. The black thermoplastic housing ensures durability and compliance with lead-free and RoHS standards.
TE Connectivity 9-1437658-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Width | 46.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437658-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.