
3-position, straight, male socket circular connector with gold-plated contacts and solder termination. Features a 3A current rating, 60V voltage rating, and operates within a -40°C to 80°C temperature range. Panel mountable with a shielded, CuZn shell, this IP65-rated connector is water-resistant and dust-tight.
TE Connectivity 9-1437719-6 technical specifications.
| Assembly Length | 17.7mm |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437719-6 to view detailed technical specifications.
No datasheet is available for this part.