96-position, 4-row straight signal wire housing for cable mounting. Features a 0.118-inch pitch and 0.047-inch mating tab width. Operates within a -40°C to 125°C temperature range. Includes strain relief and is sealable. RoHS and ELV compliant.
TE Connectivity 9-1452380-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Height | 1.406inch |
| Hybrid Connector | No |
| Length | 77.9mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.654inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1452380-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.