TE Connectivity 9-1456659-2 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 70 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1456659-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.