The 9-146308-0-04 is an 8-position through-hole connector from TE Connectivity. It features a 2-row configuration and is part of the AMPMODU MOD II series. The connector has a black housing and gold-plated contacts with a bronze base material. It is lead-free and suitable for through-hole mounting. The connector measures 9.75mm in length, 2.29mm in width, and 6.05mm in height, with a pitch of 0.1inch and a row spacing of 0.1inch.
TE Connectivity 9-146308-0-04 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-146308-0-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.