This 46-position AMPMODU MOD II male pin header features a black housing and gold-plated contacts with a mating length of 0.23inch. It has a height of 6.05mm and a width of 2.29mm, with a pitch of 0.1inch and a row spacing of 0.1inch. The header is designed for through-hole mounting and is lead-free. It is available in a bulk packaging quantity of one.
TE Connectivity 9-146308-0-23 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58mm |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-146308-0-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.