This 56-position through-hole connector features a 2-row configuration with a 0.1inch pitch. The connector is made of bronze with a gold plating and has a black housing. It is lead-free and has a contact mating length of 0.23inch. The connector is available in bulk packaging and has a width of 2.29mm and a height of 6.05mm.
TE Connectivity 9-146308-0-28 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 70.7mm |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-146308-0-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.