This 60-position AMPMODU MOD II male pin header features a black housing and gold-plated contacts. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch. The header is designed for through-hole mounting and is lead-free. It is available in bulk packaging.
TE Connectivity 9-146308-0-30 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 75.8mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-146308-0-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.