This 80-contact female rectangular connector features a 2.54mm pitch and a black housing with a UL94 V-0 flammability rating. It is compliant with ELV regulations and RoHS standards. The connector has a vertical orientation and is packaged in bulk. The contacts are made of bronze with a tin plating and are terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |