TE Connectivity 9-1474566-5 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 20 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1474566-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.