Manual ratcheting crimping tool designed for precise wire termination. Features a durable blue housing and a ratcheting mechanism for consistent, high-quality crimps. Engineered for use with the SDE PEW 12 series, ensuring optimal performance and reliability in production environments.
TE Connectivity 9-1478240-0 technical specifications.
| Color | Blue |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDE PEW 12 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1478240-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.