TE Connectivity 9-1478242-0 technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FME |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1478242-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.