TE Connectivity 9-1532011-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Height | 8.92mm |
| Lead Free | Contains Lead |
| Length | 36.5mm |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 21.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1532011-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.