TE Connectivity 9-1532137-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 10.3mm |
| Lead Free | Contains Lead |
| Length | 37.5mm |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Width | 7.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1532137-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.