TE Connectivity 9-1532140-4 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1532140-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.