TE Connectivity 9-1542002-4 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 11.68mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1542002-4 to view detailed technical specifications.
No datasheet is available for this part.