General purpose terminal block featuring 4 positions and 4 circuits with a 9.53mm pitch. Rated for 25A maximum current and 300V, this straight, single-level block utilizes solder termination with copper alloy terminals. Constructed from black UL94 V-0 rated nylon insulation, it offers through-hole mounting with integrated mounting ears and inserts for panel or chassis attachment. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 9-1546158-2 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 1.561inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1546158-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.