Right-angle, through-hole mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 5 positions and 5 circuits. Features a 0.375-inch pitch, copper alloy contacts with tin plating, and a 25A current rating. Constructed with a black nylon housing, it offers a 300V voltage rating and accepts wire gauges from 12AWG to 22AWG. This UL94 V-0 flammability rated component is lead-free and RoHS compliant.
TE Connectivity 9-1546158-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 68.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1546158-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.