Right-angle, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 8 circuits and 1 row. Features a 0.375-inch pitch, 25A current rating, and 600V maximum supply voltage. Constructed with a nylon insulation material and steel terminals with zinc plating, offering solder termination. This lead-free, UL94 V-0 flammability rated component supports wire gauges from 12AWG to 22AWG.
TE Connectivity 9-1546158-7 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 96.9mm |
| Max Supply Voltage | 600V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1546158-7 to view detailed technical specifications.
No datasheet is available for this part.