5-circuit, right-angle barrier block connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 0.438-inch pitch and accepts wire gauges from 10AWG to 18AWG. Rated for 30A current and 600V voltage, with a maximum operating temperature of 120°C. Constructed with a black thermoplastic housing and zinc-plated steel terminals, offering UL94 V-0 flammability resistance. Suitable for panel, chassis, and cable mounting.
TE Connectivity 9-1546159-2 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1546159-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.