3-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features straight orientation, panel/chassis mount, and Faston terminals. Rated for 30A current and 600V AC voltage. Constructed with steel contacts plated in tin and zinc, and thermoplastic insulation. Operates within a temperature range of -40°C to 120°C, with a UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 18AWG.
TE Connectivity 9-1546159-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 32.76mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 57.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1546159-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.