TE Connectivity 9-1589455-0 technical specifications.
| Color | Multiple |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Length | 1foot |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1589455-0 to view detailed technical specifications.
No datasheet is available for this part.