TE Connectivity 9-1589455-5 technical specifications.
| Connector Type A | Rectangular |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1589455-5 to view detailed technical specifications.
No datasheet is available for this part.