TE Connectivity 9-1589477-5 technical specifications.
| Connector Type A | Rectangular |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 3.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 203.2mm |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 635um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.016mm |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1589477-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.