Female receptacle terminal featuring a 6.35mm mating tab width and 0.25 inch tab width, suitable for wire gauges 13-17AWG. Constructed from phosphor bronze with silver plating, this insulated terminal utilizes a nylon insulation material with a 0.169 inch insulation diameter and provides insulated wire support. The blue colored terminal measures 23.7mm in length and is supplied in a box package of 3500 units.
TE Connectivity 9-160313-6 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.913inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Box |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Fastin-Faston, PIDG |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160313-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.