TE Connectivity 9-160326-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160326-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.