TE Connectivity 9-160402-2 technical specifications.
| Color | Blue |
| Contact Material | Brass, Copper, Tin |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Length | 1.145inch |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 0.093inch |
| Pin Length | 0.598inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160402-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.