
Female quick disconnect terminal, insulated with blue nylon for wire gauges 13-17AWG. Features a brass body with tin plating for optimal conductivity and a 4.8mm mating tab width. Designed for free-hanging mounting with a 4.3mm insulation diameter and 22.4mm overall length. This component is RoHS compliant and ELV compliant.
TE Connectivity 9-160477-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.862inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Width | 0.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160477-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.