Female receptacle terminal for 15-22AWG wire, featuring a brass body with tin plating for reliable conductivity. This insulated terminal, constructed with a nylon housing, offers a straight orientation and a mating tab width of 4.8mm. Designed for free-hanging mounting, it supports insulated wire and measures 21.38mm in length. The component is RoHS compliant and ELV compliant, supplied in loose piece packaging.
TE Connectivity 9-160481-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Width | 0.5mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.