TE Connectivity 9-160481-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Bronze |
| Mating Tab Width | 4.8mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-160481-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.